Norma 05128980105 Normafix® Fastener Screw 5mm Bundle Diameter 1Piece

Image Representative of Range

Norma 05128980105 Normafix® Fastener Screw 5mm Bundle Diameter 1Piece

MPN
05128980105
Brand
Norma
EAN-13
2050004690408
Order Code
10-0718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The Norma Normafix® BSL Type 512 is a self-adhesive cable fastener designed for secure mounting of cables with a diameter up to 5 mm. Manufactured by Norma, this fastener screw offers reliable adhesion and stability for cable management. It is typically used for organising cables in residential or commercial settings.
Type Fastener
Material Steel
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Fastening method Screw fixing
Length 30mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot