Norma 05128980104 Normafix® BSL Fastener Screw Fixing 4mm Max

Image Representative of Range

Norma 05128980104 Normafix® BSL Fastener Screw Fixing 4mm Max

MPN
05128980104
Brand
Norma
EAN-13
2050004690392
Order Code
10-0717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Norma manufactures the Normafix® BSL Type 512, a self-adhesive cable mount designed for secure cable management. This fastener, model number 05128980104, accommodates cable ties with a maximum diameter of 4 mm. It is ideal for organising cables in various settings, ensuring they remain neatly and safely in place.
Type Fastener
Material Steel
Bundle Ø (max.) 4mm
Bundle Ø range 4 mm (max)
Fastening method Screw fixing
Length 29mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot