Norma 05108980212 Normafix® Type 510 Fastener Diameter 12mm Clamps 2-Line

Image Representative of Range

Norma 05108980212 Normafix® Type 510 Fastener Diameter 12mm Clamps 2-Line

MPN
05108980212
Brand
Norma
EAN-13
2050004690378
Order Code
10-0714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.627
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Norma's Normafix® BSL Type 510 is a self-adhesive cable fastener designed for securing cable bundles up to 12 mm in diameter. The fastener is ideal for various cable management applications where a reliable and easy-to-use solution is required. It is often used alongside cable ties for efficient and tidy installations.
Type Fastener
Material Steel
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Fastening method Screw fixing
Length 43mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot