Norma 05108980206 Normafix Clamp Type 510 Diameter 6 mm For Pipes/Cables

Image Representative of Range

Norma 05108980206 Normafix Clamp Type 510 Diameter 6 mm For Pipes/Cables

MPN
05108980206
Brand
Norma
EAN-13
2050004689853
Order Code
10-0709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

Norma's Normafix® BSL Type 510 is a self-adhesive cable mount designed for secure cable management. The fastener accommodates a bundle diameter of up to 6 mm, offering reliable support and organisation. Commonly used with cable ties, this product is ideal for keeping cables tidy in various installations.
Type Fastener
Material Steel
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Screw fixing
Length 26.5mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot