Norma 05108980120 Normafix Fastener 510 Screw Diameter 20mm Max 1Piece

Image Representative of Range

Norma 05108980120 Normafix Fastener 510 Screw Diameter 20mm Max 1Piece

MPN
05108980120
Brand
Norma
EAN-13
2050004690316
Order Code
10-0706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.673
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

The Norma Normafix® BSL Type 510 is a self-adhesive cable fastener designed for secure fixation of cables with a maximum diameter of 20 mm. Manufactured by Norma, this fastener offers an easy and reliable solution for cable management and organisation. It is typically used in electrical and telecommunications installations to keep cables neatly bundled.
Type Fastener
Material Steel
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Fastening method Screw fixing
Length 37.5mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot