Norma 05108980111 Normafix Fastener Screw Fixing Diameter Up to 11mm 1Piece

Image Representative of Range

Norma 05108980111 Normafix Fastener Screw Fixing Diameter Up to 11mm 1Piece

MPN
05108980111
Brand
Norma
EAN-13
2050004690279
Order Code
10-0699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The Norma Normafix® BSL Type 510 self-adhesive cable mount is designed for securing cables with a diameter up to 11 mm. Manufactured by Norma, it offers reliable adhesion and easy installation for organising cable systems. This fastener is typically used in electrical and telecommunications applications where cable management is essential.
Type Fastener
Material Steel
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)
Fastening method Screw fixing
Length 30mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot