Norma 05108980110 Normafix® Fastener Screw 10mm Dia Bund Max 1Piece

Image Representative of Range

Norma 05108980110 Normafix® Fastener Screw 10mm Dia Bund Max 1Piece

MPN
05108980110
Brand
Norma
EAN-13
2050004692822
Order Code
10-0698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

Norma manufactures the Normafix® BSL Type 510, a fastener screw fixing with a maximum bundle diameter of 10 mm. This self-adhesive cable mount is ideal for securing cable ties in place, offering easy installation and reliable stability. It is commonly used in various applications requiring organised cable management.
Type Fastener
Material Steel
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Screw fixing
Length 23mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot