Norma 05108980109 Normafix BSL Type 510 Fastener 9mm max Bundle Diameter

Image Representative of Range

Norma 05108980109 Normafix BSL Type 510 Fastener 9mm max Bundle Diameter

MPN
05108980109
Brand
Norma
EAN-13
2050004689846
Order Code
10-0697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Norma's Normafix® BSL Type 510 is a self-adhesive cable mount designed for securing cable ties within a 9 mm diameter range. This fastening solution is ideal for organising cables in various settings, ensuring they remain tidy and secured. Typical applications include electrical installations and cable management in both residential and commercial environments.
Type Fastener
Material Steel
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Fastening method Screw fixing
Length 22.5mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot