Norma 05108980105 Normafix BSL Fastener Max Diameter 5mm Pack of 1

Image Representative of Range

Norma 05108980105 Normafix BSL Fastener Max Diameter 5mm Pack of 1

MPN
05108980105
Brand
Norma
EAN-13
2050004689839
Order Code
10-0693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 979 in stock

The Norma Normafix® BSL Type 510 is a self-adhesive cable fastener designed for securing cables with a maximum diameter of 5 mm. Manufactured by Norma, it features easy installation with its self-adhesive backing. This fastener is typically used for organising and fixing cables in domestic or industrial settings.
Type Fastener
Material Steel
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Fastening method Screw fixing
Length 18.5mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot