Norma 01377708080 NORMACLAMP TORRO Hose Clamp 70-90mm Diameter Range

Image Representative of Range

Norma 01377708080 NORMACLAMP TORRO Hose Clamp 70-90mm Diameter Range

MPN
01377708080
Brand
Norma
EAN-13
2050004690217
Order Code
10-0691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Norma manufactures the NORMACLAMP® TORRO® hose clamp, model 01377708080, accommodating bundle diameters from 70 mm to 90 mm. This robust clamp is ideal for securing hoses in automotive, agricultural, and industrial applications. Its durable design ensures reliable performance in demanding environments.
Type Hose clip
Size 70mm
Halogen-free No
Width 12mm

Reviews

Be the first to submit a review

Trustpilot