Norma 01277708050 NORMACLAMP TORRO Hose Clamp Diameter 40-60mm 1 Piece

Image Representative of Range

Norma 01277708050 NORMACLAMP TORRO Hose Clamp Diameter 40-60mm 1 Piece

MPN
01277708050
Brand
Norma
EAN-13
2050004689785
Order Code
10-0683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Norma hose clamp NORMACLAMP® TORRO® 01277708050 is manufactured by Norma and designed to accommodate bundle diameters between 40 mm and 60 mm. This robust clamp ensures secure fastening, making it ideal for automotive and industrial applications where reliable performance is crucial. The high-quality construction of this single hose clamp provides durability and efficient clamping force.
Type Hose clip
Size 40mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot