Norgren Pneufit M012A/M022A Series Straight Adaptors Internal Hex

Norgren Brand: Norgren

A range of straight adaptors with internal hex from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.

  • Choice of thread sizes and hose O/D
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren Pneufit M M012A0618 Straight Adaptor (Int. Hex) R1/8 Thread 6mm Hose O/D
Norgren Pneufit M M012A0618 Straight Adaptor (Int. Hex) R1/8 Thread 6mm Hose O/D
Standard range
Order code: 63-6099
MPN: M012A0618

Order in multiples of 5


Despatched within 4 working days - 9 in stock
5+ £1.75
Price per unit Ex VAT
6mm R1/8 Straight adaptor Compressed air
Norgren Pneufit M M022A0403 Straight Adaptor (Int. Hex) M3 Thread 4mm Hose O/D
Norgren Pneufit M M022A0403 Straight Adaptor (Int. Hex) M3 Thread 4mm Hose O/D
Standard range
Order code: 63-6095
MPN: M022A0403

Despatched within 4 working days - 4 in stock
3+ £1.90
Price per unit Ex VAT
4mm M3 Straight adaptor Compressed air
Norgren M022A0405 Pneufit M Straight Adaptor (Int. Hex) M5 Thread 4mm Hose O/D
Norgren M022A0405 Pneufit M Straight Adaptor (Int. Hex) M5 Thread 4mm Hose O/D
Standard range
Order code: 63-6096
MPN: M022A0405

Order in multiples of 5


Despatched within 4 working days - 21 in stock
5+ £2.03
Price per unit Ex VAT
4mm M5 Straight adaptor Compressed air
Norgren Pneufit M M022A0605 Straight Adaptor (Int. Hex) M5 Thread 6mm Hose O/D
Norgren Pneufit M M022A0605 Straight Adaptor (Int. Hex) M5 Thread 6mm Hose O/D
Extended range
Order code: 63-6098
MPN: M022A0605

Order in multiples of 5


Available to back orderBack order, lead time 6 weeks
5+ £2.09
Price per unit Ex VAT
6mm M5 Straight adaptor Compressed air

Trustpilot