Norgren Pneufit M M022A0403 Straight Adaptor (Int. Hex) M3 Thread 4mm Hose O/D

MPN
M022A0403
Brand
Norgren
EAN-13
2050000380075
Order Code
63-6095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

A straight adaptor with internal hex from the Pneufit M series of metric push-in fittings. The adaptor is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size
  • Hose O/D mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 4mm
Medium Compressed air
Thread M3

Reviews

Be the first to submit a review

Trustpilot