Norgren Pneufit D D00400600 Union Elbow 6mm Hose O/D

MPN
D00400600
Brand
Norgren
EAN-13
2050000186394
Order Code
63-2744
Country of Origin
Germany
  • Quickly find another product in this range by Hose O/D:

    8 to 6mm 6mm 8mm 10mm
View Full Product Range (4)

Discontinued


This union elbow fitting is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union elbow
Hose O/D 6mm
Medium Compressed air / potable water

Trustpilot