Norgren Pneufit D D0040 Series Acetal Union Elbow Fittings

Norgren Brand: Norgren

These union elbow fittings are from the Pneufit D range of push-in fittings. The simple to use devices feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connectors are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.

  • Choice of hose diameters
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit D D00400800 Union Elbow 8mm Hose O/D
Norgren Pneufit D D00400800 Union Elbow 8mm Hose O/D
Standard range
Order code: 63-2745
MPN: D00400800

Despatched within 4 working days - 7 in stock
2+ £3.27
Price per unit Ex VAT
8mm Pneumatic union elbow Compressed air / potable water
Norgren D00400806 Pneufit D Union Elbow Reducer 8mm to 6mm Hose O/D
Norgren D00400806 Pneufit D Union Elbow Reducer 8mm to 6mm Hose O/D
Standard range
Order code: 63-2747
MPN: D00400806

Despatched within 4 working days - 53 in stock
2+ £3.67
Price per unit Ex VAT
8 to 6mm Pneumatic union elbow Compressed air / potable water
Norgren Pneufit D D00401000 Union Elbow 10mm Hose O/D
Norgren Pneufit D D00401000 Union Elbow 10mm Hose O/D
Standard range
Order code: 63-2746
MPN: D00401000

Despatched within 4 working days - 16 in stock
1+ £4.04
Price per unit Ex VAT
10mm Pneumatic union elbow Compressed air / potable water

Trustpilot