Norgren D00400806 Pneufit D Union Elbow Reducer 8mm to 6mm Hose O/D

MPN
D00400806
Brand
Norgren
EAN-13
2050000186936
Order Code
63-2747
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    8 to 6mm 6mm 8mm 10mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

This union elbow reducer is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 8 to 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union elbow
Hose O/D 8 to 6mm
Medium Compressed air / potable water

Reviews

Be the first to submit a review

Trustpilot