Norgren Pneufit C C00D3 Series Manifold Unions 3x Branch

Norgren Brand: Norgren

A range of manifold unions with 2x outlets and 3x branches from the Pneufit C range of metric push-in fittings. The manifolds are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of outlet and branch diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Outlet Type Medium
Norgren Pneufit C C00D30804 Manifold Union 3 x 4mm to 2 x 8mm
Norgren Pneufit C C00D30804 Manifold Union 3 x 4mm to 2 x 8mm
Standard range
Order code: 63-2781
MPN: C00D30804

Despatched within 4 working days - 1 in stock
1+ £6.39
Price per unit Ex VAT
8mm diameter 8mm Manifold union Compressed air
Norgren Pneufit C C00D30806 Manifold Union 3 x 6mm to 2 x 8mm
Norgren Pneufit C C00D30806 Manifold Union 3 x 6mm to 2 x 8mm
Standard range
Order code: 63-2782
MPN: C00D30806

Despatched within 4 working days - 10 in stock
1+ £6.83
10+ £6.27
100+ £5.93
Price per unit Ex VAT
8mm Manifold union Compressed air
Norgren Pneufit C C00D31006 Manifold Union 3 x 6mm to 2 x 10mm
Norgren Pneufit C C00D31006 Manifold Union 3 x 6mm to 2 x 10mm
Standard range
Order code: 63-2783
MPN: C00D31006

Despatched within 4 working days - 19 in stock
1+ £8.50
Price per unit Ex VAT
10mm diameter 10mm Manifold union Compressed air
Norgren Pneufit C C00D31008 Manifold Union 3 x 8mm to 2 x 10mm
Norgren Pneufit C C00D31008 Manifold Union 3 x 8mm to 2 x 10mm
Extended range
Order code: 63-2784
MPN: C00D31008

Back order - 244 availableBack-order availability date - 31/10/2026
1+ £7.91
100+ £7.16
Price per unit Ex VAT
10mm Manifold union Compressed air

Trustpilot