Norgren Pneufit C C00D30804 Manifold Union 3 x 4mm to 2 x 8mm

MPN
C00D30804
Brand
Norgren
EAN-13
2050000187896
Order Code
63-2781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A manifold union with 2x outlets and 3x branches from the Pneufit C range of metric push-in fittings. The manifold is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Outlet diameter 8mm
  • Branch diameter 4mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Manifold union
Hose O/D 8mm
Medium Compressed air
Outlet diameter 8mm

Reviews

Be the first to submit a review

Trustpilot