Norgren Pneufit C C00D31006 Manifold Union 3 x 6mm to 2 x 10mm

MPN
C00D31006
Brand
Norgren
EAN-13
2050000188084
Order Code
63-2783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A manifold union with 2x outlets and 3x branches from the Pneufit C range of metric push-in fittings. The manifold is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Outlet diameter 10mm
  • Branch diameter 6mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Manifold union
Hose O/D 10mm
Medium Compressed air
Outlet diameter 10mm

Reviews

Be the first to submit a review

Trustpilot