Norgren Pneufit C C00820600 Union Y 6mm Hose O/D

MPN
C00820600
Brand
Norgren
EAN-13
2050000187001
Order Code
63-2495
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.48 £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This union Y is from the Pneufit C range of metric push-in fittings. it is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union Y
Hose O/D 6mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot