Norgren Pneufit C C0082 Union Y

Norgren Brand: Norgren

These union Y components are from the Pneufit C range of metric push-in fittings. They are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of hose diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00820400 Union Y 4mm Hose O/D
Norgren Pneufit C C00820400 Union Y 4mm Hose O/D
Standard range
Order code: 63-2499
MPN: C00820400

Despatched within 4 working days - 3 in stock
1+ £4.12
Price per unit Ex VAT
4mm Union Y Compressed air
Norgren Pneufit C C00820600 Union Y 6mm Hose O/D
Norgren Pneufit C C00820600 Union Y 6mm Hose O/D
Standard range
Order code: 63-2495
MPN: C00820600

Despatched within 4 working days - 19 in stock
1+ £15.48
Price per unit Ex VAT
6mm Union Y Compressed air
Norgren Pneufit C C00820800 Union Y 8mm Hose O/D
Norgren Pneufit C C00820800 Union Y 8mm Hose O/D
Extended range
Order code: 63-2496
MPN: C00820800

Despatched same day - 2 in stockBack-order availability date - 02/11/2026
2+ £4.31
10+ £3.94
100+ £3.84
Price per unit Ex VAT
8mm Union Y Compressed air
Norgren Pneufit C C00821000 Union Y 10mm Hose O/D
Norgren Pneufit C C00821000 Union Y 10mm Hose O/D
Standard range
Order code: 63-2497
MPN: C00821000

Despatched within 4 working days - 5 in stock
1+ £18.05
Price per unit Ex VAT
10mm Union Y Compressed air
Norgren Pneufit C C00821200 Union Y 12mm Hose O/D
Norgren Pneufit C C00821200 Union Y 12mm Hose O/D
Extended range
Order code: 63-2498
MPN: C00821200

Back order - 1,746 availableBack-order availability date - 24/10/2026
1+ £6.10
10+ £5.62
100+ £5.49
Price per unit Ex VAT
12mm Union Y Compressed air

Trustpilot