Norgren Pneufit C C0060 Series Union T Fittings

Norgren Brand: Norgren

These union T components are from the Pneufit C range of metric push-in fittings. The unions are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Choice of hose diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00600400 Union T 4mm Hose O/D
Norgren Pneufit C C00600400 Union T 4mm Hose O/D
Order code: 63-2487
MPN: C00600400
2+ £3.83
Price per unit Ex VAT
4mm Union T Compressed air
Norgren Pneufit C C00600600 Union T 6mm Hose O/D
Norgren Pneufit C C00600600 Union T 6mm Hose O/D
Standard range
Order code: 63-2488
MPN: C00600600

Despatched within 4 working days - 94 in stock
2+ £11.94
Price per unit Ex VAT
6mm Union T Compressed air
Norgren Pneufit C C00600800 Union T 8mm Hose O/D
Norgren Pneufit C C00600800 Union T 8mm Hose O/D
Standard range
Order code: 63-2489
MPN: C00600800

Despatched within 4 working days - 8 in stock
2+ £13.64
Price per unit Ex VAT
8mm Union T Compressed air
Norgren Pneufit C C00601200 Union T 12mm Hose O/D
Norgren Pneufit C C00601200 Union T 12mm Hose O/D
Standard range
Order code: 63-2490
MPN: C00601200

Despatched within 4 working days - 8 in stock
1+ £6.33
Price per unit Ex VAT
12mm Union T Compressed air

Trustpilot