Norgren Pneufit C C00600400 Union T 4mm Hose O/D

MPN
C00600400
Brand
Norgren
EAN-13
2050000186455
Order Code
63-2487
Country of Origin
Germany
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 12mm
View Full Product Range (4)

Discontinued


A union T from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 4mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union T
Hose O/D 4mm
Medium Compressed air

Trustpilot