Norgren Pneufit C C00600800 Union T 8mm Hose O/D

Image Representative of Range

Norgren Pneufit C C00600800 Union T 8mm Hose O/D

MPN
C00600800
Brand
Norgren
EAN-13
2050000186646
Order Code
63-2489
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

A union T from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union T
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot