Norgren Pneufit C C00291000 Straight Bulkhead Union 10mm Hose O/D M20 x 1 Thread

MPN
C00291000
Brand
Norgren
EAN-13
2050000185694
Order Code
63-2150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.83
100+ £6.06
500+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 927 availableBack-order availability date - 15/11/2026

This straight bulkhead union is from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.


  • Hose diameter 10mm
  • Thread M20 x 1
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Bulkead union
Hose O/D 10mm
Medium Compressed air
Thread M20 x 1

Reviews

Be the first to submit a review

Trustpilot