Norgren Pneufit C C0029 Series Straight Bulkhead Unions

Norgren Brand: Norgren

These straight bulkhead unions are from the Pneufit C range of metric push-in fittings. The unions are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.

  • Choice of hose diameters and bulkhead threads
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren Pneufit C C00290400 Straight Bulkhead Union 4mm Hose O/D M12 x 1 Thread
Norgren Pneufit C C00290400 Straight Bulkhead Union 4mm Hose O/D M12 x 1 Thread
Standard range
Order code: 63-2147
MPN: C00290400

Back order - 100,000,000 availableBack-order availability date - 15/11/2026
1+ £4.89
Price per unit Ex VAT
6mm M12 x 1 Bulkead union Compressed air
Norgren C00290600 Pneufit C Straight Bulkhead Union 6mm Hose O/D M14 x 1 Thread
Norgren C00290600 Pneufit C Straight Bulkhead Union 6mm Hose O/D M14 x 1 Thread
Standard range
Order code: 63-2148
MPN: C00290600

Despatched within 4 working days - 90 in stock
1+ £4.68
10+ £4.29
100+ £4.20
Price per unit Ex VAT
6mm M14 x 1 Bulkead union Compressed air
Norgren Pneufit C C00290800 Straight Bulkhead Union 8mm Hose O/D M16 x 1 Thread
Norgren Pneufit C C00290800 Straight Bulkhead Union 8mm Hose O/D M16 x 1 Thread
Standard range
Order code: 63-2149
MPN: C00290800

Despatched within 4 working days - 175 in stock
1+ £5.39
10+ £4.95
100+ £4.85
Price per unit Ex VAT
8mm M16 x 1 Bulkead union Compressed air
Norgren Pneufit C C00291000 Straight Bulkhead Union 10mm Hose O/D M20 x 1 Thread
Norgren Pneufit C C00291000 Straight Bulkhead Union 10mm Hose O/D M20 x 1 Thread
Extended range
Order code: 63-2150
MPN: C00291000

Back order - 927 availableBack-order availability date - 15/11/2026
1+ £6.83
100+ £6.06
500+ £5.93
Price per unit Ex VAT
10mm M20 x 1 Bulkead union Compressed air
Norgren Pneufit C C00291200 Straight Bulkhead Union 12mm Hose O/D M22 x 1 Thread
Norgren Pneufit C C00291200 Straight Bulkhead Union 12mm Hose O/D M22 x 1 Thread
Standard range
Order code: 63-2151
MPN: C00291200

Despatched within 4 working days - 8 in stock
1+ £9.15
Price per unit Ex VAT
12mm M22 x 1 Bulkead union Compressed air

Trustpilot