Norgren Pneufit C C00291200 Straight Bulkhead Union 12mm Hose O/D M22 x 1 Thread

MPN
C00291200
Brand
Norgren
EAN-13
2050000185724
Order Code
63-2151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This straight bulkhead union is from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.


  • Hose diameter 12mm
  • Thread M22 x 1
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Bulkead union
Hose O/D 12mm
Medium Compressed air
Thread M22 x 1

Reviews

Be the first to submit a review

Trustpilot