Norgren Pneufit C C00220806 Stem Union Reducer/Expander 6mm to 8mm O/D

MPN
C00220806
Brand
Norgren
EAN-13
2050000185168
Order Code
63-2271
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 20 in stock

A stem union reducer from the Pneufit C range of metric push-in fittings. The reducer is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).


  • Stem diameters to mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem union reducer
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot