Norgren Pneufit C C0022 Series Stem Union Reducers

Norgren Brand: Norgren

Stem union reducers from the Pneufit C range of metric push-in fittings. The reducers are ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).

  • Choice of stem diameters
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00220604 Stem Union Reducer/Expander 4mm to 6mm O/D
Norgren Pneufit C C00220604 Stem Union Reducer/Expander 4mm to 6mm O/D
Standard range
Order code: 63-2270
MPN: C00220604

Order in multiples of 5


Despatched within 4 working days - 10 in stock
5+ £1.58
Price per unit Ex VAT
6mm Stem union reducer Compressed air
Norgren Pneufit C C00220806 Stem Union Reducer/Expander 6mm to 8mm O/D
Norgren Pneufit C C00220806 Stem Union Reducer/Expander 6mm to 8mm O/D
Standard range
Order code: 63-2271
MPN: C00220806

Order in multiples of 5


Despatched within 4 working days - 20 in stock
5+ £1.59
Price per unit Ex VAT
8mm Stem union reducer Compressed air
Norgren Pneufit C C00221008 Stem Union Reducer/Expander 8mm to 10mm O/D
Norgren Pneufit C C00221008 Stem Union Reducer/Expander 8mm to 10mm O/D
Standard range
Order code: 63-2272
MPN: C00221008

Despatched within 4 working days - 26 in stock
3+ £1.78
Price per unit Ex VAT
10mm Stem union reducer Compressed air

Trustpilot