Norgren Pneufit C C00201000 Straight Union 10mm Hose O/D

MPN
C00201000
Brand
Norgren
EAN-13
2050000185458
Order Code
63-2143
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

This straight union hose connector is from the Pneufit C range of metric push-in fittings. The connector is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Straight union
Hose O/D 10mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot