Norgren Pneufit C C0020 Series Straight Union Connectors

Norgren Brand: Norgren

These straight union hose connectors are from the Pneufit C range of metric push-in fittings. The connectors are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.

  • Range of hose diameters
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit C C00200400 Straight Union 4mm Hose O/D
Norgren Pneufit C C00200400 Straight Union 4mm Hose O/D
Standard range
Order code: 63-2140
MPN: C00200400

Order in multiples of 5


Despatched within 4 working days - 100 in stock
5+ £8.95
Price per unit Ex VAT
4mm Straight union Compressed air
Norgren Pneufit C C00200600 Straight Union 6mm Hose O/D
Norgren Pneufit C C00200600 Straight Union 6mm Hose O/D
Standard range
Order code: 63-2141
MPN: C00200600

Despatched within 4 working days - 38 in stock
2+ £8.82
Price per unit Ex VAT
6mm Straight union Compressed air
Norgren Pneufit C C00200800 Straight Union 8mm Hose O/D
Norgren Pneufit C C00200800 Straight Union 8mm Hose O/D
Standard range
Order code: 63-2142
MPN: C00200800

Despatched within 4 working days - 47 in stock
2+ £10.65
Price per unit Ex VAT
8mm Straight union Compressed air
Norgren Pneufit C C00201000 Straight Union 10mm Hose O/D
Norgren Pneufit C C00201000 Straight Union 10mm Hose O/D
Standard range
Order code: 63-2143
MPN: C00201000

Despatched within 4 working days - 39 in stock
2+ £3.75
Price per unit Ex VAT
10mm Straight union Compressed air
Norgren Pneufit C C00201200 Straight Union 12mm Hose O/D
Norgren Pneufit C C00201200 Straight Union 12mm Hose O/D
Standard range
Order code: 63-2144
MPN: C00201200

Despatched within 4 working days - 22 in stock
2+ £3.96
10+ £3.60
100+ £3.52
Price per unit Ex VAT
12mm Straight union Compressed air

Trustpilot