Norgren Pneufit 10247 Series Push-In 90° Swivel Elbow Adaptors

Norgren Brand: Norgren

A range of compact 90° swivel elbow adaptors with an easy-to-use and secure push-in fitting for hoses. The adaptors feature BSP parallel threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.

  • Range of hose diameters and thread sizes
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
Norgren 102470405 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to M5 BSP
Norgren 102470405 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to M5 BSP
Standard range
Order code: 63-2029
MPN: 102470405

Despatched within 4 working days - 30 in stock
2+ £4.72
Price per unit Ex VAT
4mm M5 90° swivel elbow adaptor Compressed air
Norgren 102470418 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to G1/8 BSP
Norgren 102470418 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to G1/8 BSP
Extended range
Order code: 63-2030
MPN: 102470418

Back order - 2,720 availableBack-order availability date - 28/10/2026
2+ £4.97
Price per unit Ex VAT
4mm G1/8 90° swivel elbow adaptor Compressed air
Norgren 102470428 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to G1/4 BSP
Norgren 102470428 Pneufit 90° Swivel Elbow Adaptor 4mm Hose O/D to G1/4 BSP
Extended range
Order code: 63-2031
MPN: 102470428

Back order - 2,935 availableBack-order availability date - 28/10/2026
1+ £5.20
Price per unit Ex VAT
4mm G1/4 90° swivel elbow adaptor Compressed air
Norgren 102470605 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to M5 BSP
Norgren 102470605 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to M5 BSP
Standard range
Order code: 63-2032
MPN: 102470605

Despatched within 4 working days - 20 in stock
2+ £5.35
Price per unit Ex VAT
6mm M5 90° swivel elbow adaptor Compressed air
Norgren 102470618 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/8 BSP
Norgren 102470618 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/8 BSP
Standard range
Order code: 63-2033
MPN: 102470618

Despatched within 4 working days - 84 in stock
2+ £5.62
Price per unit Ex VAT
6mm G1/8 90° swivel elbow adaptor Compressed air
Norgren 102470628 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/4 BSP
Norgren 102470628 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/4 BSP
Standard range
Order code: 63-2034
MPN: 102470628

Despatched within 4 working days - 32 in stock
1+ £6.02
Price per unit Ex VAT
6mm G1/4 90° swivel elbow adaptor Compressed air
Norgren 102470818 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to G1/8 BSP
Norgren 102470818 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to G1/8 BSP
Standard range
Order code: 63-2035
MPN: 102470818

Despatched within 4 working days - 50 in stock
1+ £6.93
Price per unit Ex VAT
8mm G1/8 90° swivel elbow adaptor Compressed air
Norgren 102470828 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to G1/4 BSP
Norgren 102470828 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to G1/4 BSP
Standard range
Order code: 63-2036
MPN: 102470828

Despatched within 4 working days - 71 in stock
1+ £7.06
Price per unit Ex VAT
8mm G1/4 90° swivel elbow adaptor Compressed air
Norgren 102471028 Pneufit 90° Swivel Elbow Adaptor 10mm Hose O/D to G1/4 BSP
Norgren 102471028 Pneufit 90° Swivel Elbow Adaptor 10mm Hose O/D to G1/4 BSP
Standard range
Order code: 63-2039
MPN: 102471028

Despatched within 4 working days - 15 in stock
1+ £36.80
Price per unit Ex VAT
10mm G1/4 90° swivel elbow adaptor Compressed air
Norgren 102471228 Pneufit 90° Swivel Elbow Adaptor 12mm Hose O/D to G1/4 BSP
Norgren 102471228 Pneufit 90° Swivel Elbow Adaptor 12mm Hose O/D to G1/4 BSP
Standard range
Order code: 63-2041
MPN: 102471228

Despatched within 4 working days - 20 in stock
1+ £47.09
Price per unit Ex VAT
12mm G1/4 90° swivel elbow adaptor Compressed air
Norgren 102471248 Pneufit 90° Swivel Elbow Adaptor 12mm Hose O/D to G1/2 BSP
Norgren 102471248 Pneufit 90° Swivel Elbow Adaptor 12mm Hose O/D to G1/2 BSP
Standard range
Order code: 63-2043
MPN: 102471248

Despatched within 4 working days - 2 in stock
1+ £15.43
Price per unit Ex VAT
12mm G1/2 90° swivel elbow adaptor Compressed air

Trustpilot