Norgren 102470828 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to G1/4 BSP

Image Representative of Range

Norgren 102470828 Pneufit 90° Swivel Elbow Adaptor 8mm Hose O/D to G1/4 BSP

MPN
102470828
Brand
Norgren
EAN-13
2050000183744
Order Code
63-2036
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

A compact 90° swivel elbow adaptor with an easy-to-use and secure push-in fitting for hoses. The adaptor features BSP parallel threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.


  • Thread size G1/4
  • Hose O/D 8mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type 90° swivel elbow adaptor
Hose O/D 8mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot