Norgren 102471248 Pneufit 90° Swivel Elbow Adaptor 12mm Hose O/D to G1/2 BSP

Image Representative of Range

Norgren 102471248 Pneufit 90° Swivel Elbow Adaptor 12mm Hose O/D to G1/2 BSP

MPN
102471248
Brand
Norgren
EAN-13
4016138025750
Order Code
63-2043
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A compact 90° swivel elbow adaptor with an easy-to-use and secure push-in fitting for hoses. The adaptor features BSP parallel threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.


  • Thread size G1/2
  • Hose O/D 12mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type 90° swivel elbow adaptor
Hose O/D 12mm
Medium Compressed air
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot