Norgren Pneufit 100401000 Hose Elbow Connector 10mm Hose O/D

MPN
100401000
Brand
Norgren
EAN-13
4016138192872
Order Code
63-2288
Country of Origin
United Kingdom
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm 12mm
View Full Product Range (4)

Discontinued


A range of elbow connectors for compressed air systems. The connector has push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.


  • Range of hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Elbow connector
Hose O/D 10mm
Medium Compressed air

Trustpilot