Norgren Pneufit 10040 Series Elbow Connector

Norgren Brand: Norgren

A range of elbow connectors for compressed air systems. The connector has push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.

  • Range of hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit 100400600 Hose Elbow Connector 6mm Hose O/D
Norgren Pneufit 100400600 Hose Elbow Connector 6mm Hose O/D
Standard range
Order code: 63-2286
MPN: 100400600

Despatched within 4 working days - 150 in stock
1+ £4.83
Price per unit Ex VAT
6mm Elbow connector Compressed air
Norgren Pneufit 100400800 Hose Elbow Connector 8mm Hose O/D
Norgren Pneufit 100400800 Hose Elbow Connector 8mm Hose O/D
Standard range
Order code: 63-2287
MPN: 100400800

Despatched within 4 working days - 31 in stock
1+ £4.95
Price per unit Ex VAT
8mm Elbow connector Compressed air
Norgren Pneufit 100401200 Hose Elbow Connector 12mm Hose O/D
Norgren Pneufit 100401200 Hose Elbow Connector 12mm Hose O/D
Standard range
Order code: 63-2289
MPN: 100401200

Despatched within 4 working days - 44 in stock
1+ £8.86
Price per unit Ex VAT
12mm Elbow connector Compressed air

Trustpilot