Norgren Pneufit 100400800 Hose Elbow Connector 8mm Hose O/D

MPN
100400800
Brand
Norgren
EAN-13
4016138192858
Order Code
63-2287
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

A range of elbow connectors for compressed air systems. The connector has push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.


  • Range of hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Elbow connector
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot