Norgren Pneufit 100190605 Stem To Hose Bore Adaptor 6mm Stem O/D 6.5mm Hose Bore

MPN
100190605
Brand
Norgren
EAN-13
2050000184079
Order Code
63-2757
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

A stem tailpiece to hose bore adaptor for use in compressed air systems. The connector has a push-fit hose connection that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.


  • Stem diameter 6mm
  • Hose diameter 6.5mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Stem to hose bore adaptor
Hose O/D 6.5mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot