Norgren Pneufit 10019 Series Stem Tailpiece to Hose Bore Adaptors

Norgren Brand: Norgren

A range of stem tailpiece to hose bore adaptors for compressed air systems. The connectors have push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.

  • Range of stem and hose diameters
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit 100190605 Stem To Hose Bore Adaptor 6mm Stem O/D 6.5mm Hose Bore
Norgren Pneufit 100190605 Stem To Hose Bore Adaptor 6mm Stem O/D 6.5mm Hose Bore
Standard range
Order code: 63-2757
MPN: 100190605

Despatched within 4 working days - 57 in stock
3+ £2.49
Price per unit Ex VAT
6.5mm Stem to hose bore adaptor Compressed air
Norgren Pneufit 100190606 Stem To Hose Bore Adaptor 6mm Stem O/D 8mm Hose Bore
Norgren Pneufit 100190606 Stem To Hose Bore Adaptor 6mm Stem O/D 8mm Hose Bore
Standard range
Order code: 63-2758
MPN: 100190606

Despatched within 4 working days - 59 in stock
1+ £4.45
10+ £4.11
100+ £3.83
500+ £3.72
Price per unit Ex VAT
8mm Stem to hose bore adaptor Compressed air
Norgren Pneufit 100190806 Stem To Hose Bore Adaptor 8mm Stem O/D 8mm Hose Bore
Norgren Pneufit 100190806 Stem To Hose Bore Adaptor 8mm Stem O/D 8mm Hose Bore
Extended range
Order code: 63-2759
MPN: 100190806

Back order - 885 availableBack-order availability date - 27/10/2026
2+ £2.17
Price per unit Ex VAT
8mm Stem to hose bore adaptor Compressed air

Trustpilot