Norgren Pneufit 100190806 Stem To Hose Bore Adaptor 8mm Stem O/D 8mm Hose Bore

MPN
100190806
Brand
Norgren
EAN-13
2050000184154
Order Code
63-2759
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 925 availableBack-order availability date - 12/09/2026

A stem tailpiece to hose bore adaptor for use in compressed air systems. The connector has a push-fit hose connection that is simple to use and provides a positive hose anchorage with a strong and leakproof connection.


  • Stem diameter 8mm
  • Hose diameter 8mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Stem to hose bore adaptor
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot