Norgren 18D Series Electromechanical Pneumatic Pressure Switches

Norgren Brand: Norgren

These pressure switches have an electromechanical diaphragmatic operation and feature a microswitch with gold plated contacts. The switches have an Intrinsically safe operation and can directly interface to Excelon air line units.

  • Choice of port sizes and pressure ranges
  • High switching cycle rate 100 l/min
  • Aluminium housing
  • Max. overpressure 80 Bar
  • Life cycle 107 cycles
  • Microswitch approved by UL and CSA
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
Norgren 0880300 18D Pneumatic Pressure Switch G1/4 Port 0.5 to 8 Bar
Norgren 0880300 18D Pneumatic Pressure Switch G1/4 Port 0.5 to 8 Bar
Standard range
Order code: 63-6050
MPN: 0880300

Despatched within 4 working days - 29 in stock
1+ £106.20
Price per unit Ex VAT
G1/4 Pneumatic pressure switch Compressed air
Norgren 0880400 18D Pneumatic Pressure Switch G1/4 Port 1 to 16 Bar
Norgren 0880400 18D Pneumatic Pressure Switch G1/4 Port 1 to 16 Bar
Order code: 63-6051
MPN: 0880400
1+ £106.25
Price per unit Ex VAT
G1/4 Pneumatic pressure switch Compressed air
Norgren 0881400 18D Pneumatic Pressure Switch Flange Port 1 to 16 Bar
Norgren 0881400 18D Pneumatic Pressure Switch Flange Port 1 to 16 Bar
Order code: 63-6052
MPN: 0881400000000000
1+ £132.83
Price per unit Ex VAT
Pneumatic pressure switch Compressed air

Trustpilot