Norgren 0881400 18D Pneumatic Pressure Switch Flange Port 1 to 16 Bar

MPN
0881400000000000
Brand
Norgren
EAN-13
4016138192582
Order Code
63-6052
Country of Origin
Germany
View Full Product Range (3)

Discontinued


This pressure switch has an electromechanical diaphragmatic operation and features a microswitch with gold plated contacts. The switch has an Intrinsically safe operation and can directly interface to Excelon air line units.


  • Flange port
  • Pressure range 1 to 16 Bar
  • High switching cycle rate 100 l/min
  • Aluminium housing
  • Max. overpressure 80 Bar
  • Life cycle 107 cycles
  • Microswitch approved by UL and CSA
Type Pneumatic pressure switch
Medium Compressed air

Trustpilot