Norgren 0880400 18D Pneumatic Pressure Switch G1/4 Port 1 to 16 Bar

MPN
0880400
Brand
Norgren
EAN-13
4016138023725
Order Code
63-6051
Country of Origin
Germany
View Full Product Range (3)

Discontinued


This pressure switch has an electromechanical diaphragmatic operation and features a microswitch with gold plated contacts. The switch has an Intrinsically safe operation and can directly interface to Excelon air line units.


  • Port size G1/4
  • Pressure range 1 to 16 Bar
  • High switching cycle rate 100 l/min
  • Aluminium housing
  • Max. overpressure 80 Bar
  • Life cycle 107 cycles
  • Microswitch approved by UL and CSA
Type Pneumatic pressure switch
Medium Compressed air
Thread G1/4

Trustpilot