Nordlux 84181001 Kinver LED Outdoor Wall Light 6W White Monochrome

MPN
84181001
Brand
Nordlux
EAN-13
5701581342781
Order Code
10-0665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.81
50+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Nordlux Kinver 84181001 is a white LED outdoor wall light with a built-in 6 W monochrome LED. It is designed for use in garden or outdoor settings, providing efficient and stylish lighting solutions. The fixture is ideal for enhancing safety and ambiance around pathways and exterior walls.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 17.5 x 3 x 9 cm
Energy efficiency rating n.rel.
Factory colour White
Height 9cm
Length 17.5cm
Light bulb included Yes
Light features Top and bottom light emission
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 570lm
Width 3cm

Reviews

Be the first to submit a review

Trustpilot