Nordlux 72695001 Vanila Desk Lamp E14 White Adjustable Modern Design

MPN
72695001
Brand
Nordlux
EAN-13
5701581271579
Order Code
10-0645
Country of Origin
China
View Full Product Range (7)

Discontinued


Nordlux is the manufacturer of the Vanila 72695001 desk lamp, which features an E14 socket and a white finish. This lamp serves as an elegant lighting solution for bedrooms and dining rooms, providing stylish illumination. It is commonly used as a bedside or desk lamp, adding a touch of modern design to any space.
Type Desk lamp
Dimmable No
Base E14
Base (reading light) E14
Colour White
Depth 0mm
Feed length 200cm
Height 440mm
IP Rating IP20
Length 0mm
Light bulb included No
Material Metal
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 875g
Wireless charging No

Trustpilot