Nordlux 49721035 Canto Maxi Outdoor Wall Light Brass 56W GU10 Minimalist

MPN
49721035
Brand
Nordlux
EAN-13
5701581483989
Order Code
10-0640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £66.83 £63.26
10+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Canto Maxi 2 is an outdoor wall light with a brass finish and a GU10 56W capacity. This elegant outdoor lighting solution is perfect for illuminating gardens or enhancing the exterior of homes. The robust design makes it ideal for weather-resistant outdoor installations.
Type Outdoor wall light
IP Rating IP44
Power 56W
Base GU10
Depth 100mm
Dim (W x H x D) 87 x 170 x 100 mm
Energy efficiency rating n.rel.
Factory colour Brass
Height 170mm
Light bulb included No
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 28W
Recess Diameter 0mm
Weight 0.69kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot