Nordlux 48555003 Ellen Desk Lamp E14 Black Scandinavian Design

MPN
48555003
Brand
Nordlux
EAN-13
5701581458185
Order Code
10-0613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Nordlux Ellen 48555003 desk lamp is a stylish black E14 luminaire. It is ideal for use as a bedside or desk light, providing versatile lighting solutions for both bedroom and dining room settings. As part of the Nordlux range, it combines modern design with functional illumination.
Type Desk lamp
Dimmable No
Base E14
Base (reading light) E14
Colour Black
Depth 0mm
Dimensions (L x W x H) 200 x 200 x 400 mm
Feed length 150cm
Height 400mm
IP Rating IP20
Length 200mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 1100g
Width 200mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot