Nordlux 48555001 Ellen Desk Lamp E14 White Scandinavian Design

MPN
48555001
Brand
Nordlux
EAN-13
5701581458086
Order Code
10-0612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.34
50+ £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Nordlux manufactures the Ellen 48555001 desk lamp, which features a sleek white finish and utilises an E14 bulb. This versatile lamp is perfect for providing focused lighting in spaces such as bedrooms, dining rooms, or on a bedside table. Its elegant design complements a variety of interior styles while offering practical illumination.
Type Desk lamp
Dimmable No
Base E14
Base (reading light) E14
Colour White
Depth 0mm
Dimensions (L x W x H) 200 x 200 x 400 mm
Feed length 150cm
Height 400mm
IP Rating IP20
Length 200mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 1100g
Width 200mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot