Christmas Opening Hours and Delivery Dates here

Nordlux 47806101 Renton LED Plinth Light 15W Warm White Built-in LED

Order Code:

10-0607

Brand: Nordlux MPN: 47806101 EAN-13: 5701581418080

Discontinued


Nordlux Renton LED plinth lighting features a built-in 15 W monochrome LED that emits a warm white glow. This lighting is ideal for enhancing the ambience of kitchens, wardrobes, or furniture with efficient and subtle illumination. Perfect for use as a plinth or cupboard light, it combines functionality with modern design.
Type LED plinth lighting
Colour White
Power 15W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 111.2 x 2.4 x 3.4 cm
Energy efficiency rating n.rel.
Height 3.4cm
IP Rating IP20
Length 111.2cm
Light bulb included Yes
Luminous Flux 1100lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered (optional)
Protection Class II
Radiation angle 130°
Rating per bulb 15W
Total luminous flux 1100lm
Width 2.4cm

You may also like


Trustpilot