Nordlux 45833001 Pop Pendant Light LED E27 60W White

MPN
45833001
Brand
Nordlux
EAN-13
5701581370685
Order Code
10-0581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.84
10+ £22.72
50+ £22.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Nordlux Pop 45833001 is a white pendant light designed for indoor use, offering a sleek, monochrome finish. It supports an E-27 bulb with a maximum capacity of 60 W, providing ample illumination for dining or living rooms. This ceiling light is ideal for enhancing modern interiors with its stylish and functional design.
Type Pendant light
Base E27
(Ø) 21.5cm
Bulb Type LED (monochrome)
Dim (Ø x H) 21.5 cm x 23 cm
Energy efficiency rating n.rel.
Factory colour White
Height 23cm
IP Rating IP20
Light bulb included No
Material Metal
Number of bulbs 1
Operating Voltage 230V
Pendulum length (max.) 200cm
Power 60W
Rating per bulb 60W

Reviews

Be the first to submit a review

Trustpilot